OPTIBELT K420 L 075 Timing Belt 112 Teeth, 1.07 m Length, 19 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$238.78

(exc. GST)

$262.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$238.78
13 - 24$236.43
25 +$232.09

*price indicative

RS Stock No.:
217-1124
Mfr. Part No.:
K420 L 075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

L

Pitch

9mm

Number of Teeth

112

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Width

19mm

Belt Length

1.07m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

The OPTIBELT ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acid and alkaline solutions. It can be reinforced with tension cord made of steel, highly flexible steel, stainless steel, aramid, polyester or vectran to suit a wide range of application.

Good oil and chemical resistance

Temperature range -30°C to +80°C

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy