Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 488-232
- Mfr. Part No.:
- 1476786
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$42.91
(exc. GST)
$47.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.91 | - |
| 10 + | $39.46 | 8% |
*price indicative
- RS Stock No.:
- 488-232
- Mfr. Part No.:
- 1476786
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2, UL AWM Style 20549 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2, UL AWM Style 20549 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator applications, ensuring reliable data transmission in demanding environments. This versatile cable boasts halogen-free PUR insulation, making it not only durable but also environmentally friendly. With its advanced shielding technology, it provides excellent protection against electromagnetic interference, which is crucial for maintaining signal integrity. The cable's 1.5 m length and M12 Push Pull angled socket connection offer flexibility and ease of installation in various settings. Ideal for use in automation, control cabinets, and industrial equipment, this cable delivers high performance while complying with stringent safety and material standards.
Halogen-free materials contribute to a safer environment and minimize fire risks
Flexible conduit capability allows for easy installation in tight spaces
Advanced shielding technology ensures superior protection against electromagnetic interference
Designed to withstand harsh ambient conditions with high resistance to oils and chemicals
Robust construction supports a high number of bending cycles, enhancing longevity
Compatible with a variety of industrial applications, making it a versatile choice for automation needs
Easy to install with push-pull locking mechanisms, saving time and reducing effort during setup
IP65 and IP67 rated, ensuring protection against dust and water ingress for outdoor applications
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 8 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 20 m
