Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 3 m
- RS Stock No.:
- 496-042
- Mfr. Part No.:
- 1476907
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-042
- Mfr. Part No.:
- 1476907
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, IEC 61076-2-010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, IEC 61076-2-010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable delivers a robust solution for reliable communication in industrial environments. With an impressive 5-position design and a cable length of 3m, this cable is crafted from high-quality PUR material, ensuring both durability and flexibility. The advanced shielding technology provides enhanced protection against electromagnetic interference, making it ideal for sensitive applications. Configured with M12 Push Pull connectors, the cable features both straight and angled designs to accommodate various installation needs. Whether you are working in automation, production, or any sector requiring precision, this cable is designed to perform reliably under challenging conditions.
Engineered for long-lasting performance in diverse industrial applications
Halogen-free material ensures safety in case of fire hazards
The flexible design accommodates a range of installation configurations
High resistance to oils and various solvents increases longevity
Withstands extreme temperatures for versatile usage
Complies with stringent electrical standards for superior reliability
Lightweight construction ensures easy handling and installation
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
