Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 803-6782
- Mfr. Part No.:
- 1500910
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $50.65
View bulk pricing optionsSubtotal (1 unit)*
$101.11
(exc. GST)
$111.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $101.11 | - |
| 5 + | $90.98 | $50.65 |
*price indicative
- RS Stock No.:
- 803-6782
- Mfr. Part No.:
- 1500910
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-M12MS/3.0-PUR/M12FS SH | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-M12MS/3.0-PUR/M12FS SH | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Straight Cable Assembly, M12 to M12, 3m - SAC-5P-M12MS/ 3,0-PUR/M12FS SH - 1500910
Looking for a reliable way to connect sensors and actuators to industrial machinery? Use this M12 cable assembly from Phoenix Contact. Thanks to the NBR (nitrile butadiene rubber) sealing material, the connectors are protected against dust and moisture for use in tough conditions. A 3m cable length enables flexible connections between devices in large areas.
This component has contacts are made of copper and zinc for reliable conductivity and signal transmission. The polyurethane (PUR) sheath material provides good electrical insulation and resistance to impact and wear, making it a safe and durable choice. It can withstand up to 4 million bending cycles, so you can be sure it will last a long time, even with frequent bending.
The cable assembly is suitable for use across a broad operating temperature range of -40°C to +80°C in a fixed installation, so you can use it in a variety of demanding environments. This product is commonly used in process control systems.
Features & Benefits
• UL94 V-0 (Underwriters' Laboratories) flammability rating means vertical burning stops within 10 seconds for increased fire safety
• Halogen-free construction to prevent exposure to toxic gases in the event of a fire
Sensor/Actuator 5 Way Cable Assemblies, M12 to M12, PUR Cable
M12 straight plug to M12 straight socket connector cable assembly, 5 way with a 0.3m halogen-free PUR cable. A-coded 4A 60V connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
PUR halogen-free, black-gray RAL 7021
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
