Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 494-791
- Mfr. Part No.:
- 1415531
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-791
- Mfr. Part No.:
- 1415531
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is expertly designed to cater to various automation and control applications. With its robust construction and precision engineering, this product ensures reliable performance in demanding environments. It features a straight M12 plug on one end and an angled M8 socket on the other, providing flexibility for installation in tight spaces.
It supports a significant number of insertion cycles promoting longevity
The components are electrically tested for assured reliability
Its compact design facilitates use in confined spaces and complex layouts
The cable operates effectively in a wide range of temperatures
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M12 600 mm
