Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$65.70

(exc. GST)

$72.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$65.70
10 +$60.44

*price indicative

RS Stock No.:
496-043
Mfr. Part No.:
1526863
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IPD PL

Product Type

Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Light Grey

Cable Length

3m

Number of Contacts A

3

Connector Type A

Push-Lock

Connector Gender A

Male

Number of Contacts B

3

Voltage

450V

IP Rating

IP66, IP68, IP69K

Standards/Approvals

IEC 60228, IEC 61984, VDE 0295

COO (Country of Origin):
PL
The Phoenix Contact Assembled installation cable is designed to meet the demands of modern connectivity solutions. With a robust push lock connection, it ensures a secure fit for a variety of applications. Featuring high grade materials and advanced engineering, this cable supports flexible installation with a nominal voltage rating suitable for both AC and DC systems. Its durable construction is enhanced by protective characteristics, providing resistance against mechanical stress and environmental factors. Supporting a range of conductor sizes, this installation cable accommodates various connection needs without compromising on performance or safety. Ideal for a wide spectrum of industries, it demonstrates exceptional adaptability and reliability in both fixed and mobile scenarios.

Designed for quick and easy installation which ensuring efficient productivity

Engineered to withstand harsh environmental conditions providing peace of mind

Optimised for both fixed and flexible installations catering to diverse project needs

Exceeds requirements for multiple protection classifications enhancing durability

Light grey housing blends seamlessly with existing setups while maintaining functionality

Includes a wide temperature range for operation making it versatile for seasonal changes

Compliant with stringent RoHS regulations for safer environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy