Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 494-620
- Mfr. Part No.:
- 1424922
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-620
- Mfr. Part No.:
- 1424922
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | Angled Plug M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A Angled Plug M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is expertly designed to meet the growing demands of modern automation systems. Crafted with a 3-position configuration, it ensures optimal connectivity and reliable performance for various applications. Its robust PVC construction and yellow colour enhance visibility and durability in industrial settings. The angled M12 connector provides ease of installation and accessibility, particularly in confined spaces. With a cable length of 5 metres, it offers flexible installation options while maintaining excellent signal integrity. This cable not only stands out for its superior electrical properties but also complies with stringent safety regulations, making it a dependable choice for professionals seeking high-quality components in their systems.
Provides a reliable connection for sensor and actuator applications
Constructed from durable materials for enhanced longevity
Designed to withstand harsh environmental conditions
Compatible with M12 connector types for versatility
Features a flexible cable design for easy routing and installation
Offers excellent insulation resistance for safety and performance
Complies with multiple international standards ensuring reliability
Available in a striking yellow colour for improved visibility
Related links
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
