Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to Female 3 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 494-596
- Mfr. Part No.:
- 1415005
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-596
- Mfr. Part No.:
- 1415005
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Straight | |
| Voltage | 48V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Straight | ||
Voltage 48V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to deliver exceptional performance in demanding mobile hydraulic applications. Built with three core positions and encased in a PUR halogen-free sheath, this cable promises both durability and flexibility, making it ideal for varied installation environments. The products feature a clip-locking system for secure connections, while its compact dimensions accommodate tight spaces without compromising on electrical integrity.
Compact cable design enables installation in tight spaces without loss of function
Engineered to meet stringent safety standards for reliable usage in automation technology
Offers exceptional flexibility to adapt to varying installation environments
Facilitates efficient signal transmission enhancing operational effectiveness
Related links
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
