Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 494-542
- Mfr. Part No.:
- 1415593
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-542
- Mfr. Part No.:
- 1415593
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable performance in demanding environments. Engineered with a 4-position M12 angled plug, this cable ensures secure connections while maintaining flexibility. Its robust PVC sheath not only provides protection from mechanical stress but also facilitates a straightforward installation process.
Flexible installation options to suit various environments
Constructed from high quality materials for longevity and resistance to wear
Certified for compliance with international standards for added peace of mind
Related links
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle 3 m
