Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 493-732
- Mfr. Part No.:
- 1415918
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-732
- Mfr. Part No.:
- 1415918
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is crafted to meet the rigorous demands of industrial applications. Designed with a focus on reliability, this 3-position cable boasts a free cable end on Valve connector A, facilitating seamless integration with various devices. Its robust PVC construction ensures durability while maintaining flexibility, making it suitable for fixed or flexible installations. Enhanced with a signalling LED for operational status indication, this cable simplifies maintenance and troubleshooting. Furthermore, it is tested to withstand challenging environmental conditions, making it an exceptional choice for automation and machine building applications.
Constructed with high quality TPU for added protection
Designed for three positions offering versatile connectivity
Compatible with valve connectors for easy deployment
Features a durable outer sheath in classic black RAL 9005
Resistant to oil ensuring longevity in demanding environments
Sturdy design supports an impressive ambient temperature range
Meets stringent flammability ratings for enhanced safety
Environmental compliance with EU RoHS standards
Lightweight design to support easy handling and installation
Includes a comprehensive range of approvals for international use
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
