Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 493-690
- Mfr. Part No.:
- 1414578
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-690
- Mfr. Part No.:
- 1414578
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14145 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14145 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable offers an efficient solution for automation applications requiring reliable signal transmission. Built with robust PVC insulation and featuring a sleek black finish (RAL 9005), this cable accommodates three positions and connects seamlessly via M12 connectors with A-coding. Its generous cable length of 1.5 meters makes it versatile for various industrial settings. Designed to withstand harsh environmental conditions, the cable maintains its functionality even in extreme temperatures between -25°C to 90°C. This product aids in achieving optimal performance and safety in automated systems, ensuring that devices communicate effectively without interruption.
Offers a durable PVC outer sheath for long-lasting use
Rated for IP65, IP67, and IP68 degrees of protection against dust and moisture
Supports reliable operation across a wide temperature range
Features a minimum bending radius suitable for both fixed and movable installations
Designed with an overvoltage category of II for enhanced insulation integrity
Integrates seamlessly into existing automation systems with ease of connectivity
Utilizes CuSn contact material for superior electrical conductivity
Minimizes disconnection risks with secure plug-in connections
Related links
- Phoenix Contact Male 3 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Right Angle
- Phoenix Contact Male 3 way M12 to Female 3 way M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
