Phoenix Contact Male 3 way M12 to Female 3 way M12, Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 box of 5 units)*

$308.13

(exc. GST)

$338.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +$61.626$308.13

*price indicative

RS Stock No.:
256-1511
Mfr. Part No.:
1682553
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

1.5m

Connector Type A

M12

Number of Contacts A

3

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12, Straight

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

100 percent electrically tested plug in components

Number of positions are 3

Cable length is 1.5 m

PUR halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy