Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 493-611
- Mfr. Part No.:
- 1425122
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-611
- Mfr. Part No.:
- 1425122
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 15m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 15m | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed to enhance automation and connectivity within various industrial applications. Built with a robust PVC sheath, it presents exceptional resilience and reliability, ensuring enduring performance even in challenging operational environments. The cable boasts a five-position configuration, optimised for seamless connections and efficient signal transmission. Its angled M12 socket facilitates easy integration into existing systems, while the provided free cable end allows for flexible installation options. Designed for ease of use, this product supports a broad range of applications, making it a versatile choice for engineers seeking quality and functionality in their tech stack.
Offers a degree of protection rated at IP65, IP67, and IP68 for durability
Complies with IEC standards, ensuring reliability and safety
Includes an environmentally friendly design that meets EU RoHS requirements
Offers easy maintenance with a minimum bending radius of 8 times the diameter
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
