Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 493-596
- Mfr. Part No.:
- 1417916
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-596
- Mfr. Part No.:
- 1417916
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 20m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 20m | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for robust applications within industrial environments. This 8-position cable features a straight M12 connector configuration and is encased in a durable, yellow PVC sheath, ensuring not only aesthetic visibility but also exceptional resistance to various environmental conditions. Engineered for optimal performance, this cable supports a nominal voltage of 30V AC and DC while maintaining a compact design conducive to efficient installation in control cabinet applications. Its high-quality materials contribute to superior electrical properties, making it suitable for a wide range of automation tasks, including connectivity and signal transmission within production systems and equipment. With a mechanical lifespan characterised by over 100 insertion/withdrawal cycles, this model stands as a reliable choice for demanding operational settings.
Constructed from high quality materials for exceptional durability
Specifically designed for seamless integration in automation systems
Meets stringent safety and compliance standards
Offers a comprehensive temperature range for versatile applications
Ensures secure connections with a robust tightening torque specification
Provides a high degree of protection against environmental influences
Available with a variety of compatible accessories to enhance functionality
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
