Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m

Subtotal (1 pack of 5 units)*

$466.48

(exc. GST)

$513.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$466.48$93.296

*price indicative

RS Stock No.:
493-570
Mfr. Part No.:
1417513
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Cable Length

15m

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

30V

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered for reliability in today’s demanding industrial environments. Crafted with a 4-position design, it offers both durability and flexibility for varied applications. With its robust PVC material and a length of 15m, this cable ensures optimal connectivity while maintaining a secure and stable connection. The black RAL 9005 finish not only adds an aesthetic appeal but also helps in identifying the cable in a cluttered setup. Designed for use with M12 connectors, this product stands out for its user-friendly connection points, providing swift and seamless plug-and-play installation. As part of an industrial setup, it delivers outstanding performance and is crucial for effective automation processes, ensuring your operations remain smooth and efficient.

Offers 100% electrically tested plug in components for enhanced safety

Constructed with a flammability rating according to UL 94 HB for increased safety

Equipped with a lightweight design that eases handling and installation

Provides a high degree of protection with IP65 and IP67 ratings

Utilises a hard wearing TPU grip body that is self extinguishing

Features a wide operating temperature range for versatile applications

Supports a maximum bending radius catering to diverse installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy