Phoenix Contact Male 5 way M12, Right Angle to 5 way Straight Actuator/Sensor Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.51

(exc. GST)

$32.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.51
10 +$27.16

*price indicative

RS Stock No.:
521-081
Mfr. Part No.:
1406166
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

2m

Jacket Colour

Yellow

Jacket Material

PVC

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

Straight

Voltage

30V

Standards/Approvals

cUL, cULus, IEC 61076-2-101, ITC, PLTC, UL, UL AWM Style 2517

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 5-position PVC cable in yellow. It features an angled M12 plug with A coding on one end and a free cable end on the other. The cable has a length of 2 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy