Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 1.5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-620
Mfr. Part No.:
1415679
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Black

Connector Type A

Angled Plug M12

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Free Cable End

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable offers a robust and flexible connection solution that's perfectly engineered for demanding automation applications. Constructed from high-quality PVC with a striking black finish, it ensures durability while delivering reliable performance. Designed with a 5-position M12 angled plug, this cable seamlessly connects devices in diverse industrial settings while boasting an ample length of 1.5 metres.

Robust PVC construction enhances durability

Flexible design supports various installation requirements

5 position M12 angled plug ensures reliable connectivity

Operating temperature range accommodates diverse environments

IP65 IP67 and IP68 ratings protect against dust and moisture

Nominal voltage ratings suitable for a wide array of applications

Compliant with industry standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy