Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 488-574
- Mfr. Part No.:
- 1415030
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-574
- Mfr. Part No.:
- 1415030
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Plug | |
| Number of Contacts A | 6 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Plug | ||
Number of Contacts A 6 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for high-performance applications in mobile hydraulics. Engineered with a halogen-free PUR material, it ensures resilience and flexibility across various environments. The cable's six-position configuration allows for efficient signal and power transmission, making it suitable for various industrial applications. With a robust temperature tolerance from -40 °C to 80 °C, it maintains reliable performance in extreme conditions.
Approved for use in mobile hydraulic applications showcasing operational versatility
Resistant to hydrolysis and microbes ensuring prolonged lifespan
Multiple conductor options allow for flexible wiring configurations
Easy to integrate with existing systems using standard connectors
Related links
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 1.5 m
