Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 269-200
- Mfr. Part No.:
- 1415015
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,430.90
View bulk pricing optionsSubtotal (1 unit)*
$1,787.64
(exc. GST)
$1,966.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,787.64 | - |
| 10 + | $1,644.55 | $1,430.90 |
*price indicative
- RS Stock No.:
- 269-200
- Mfr. Part No.:
- 1415015
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Plug | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A Plug | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed for seamless integration within mobile hydraulics systems, showcasing exceptional durability and performance. Manufactured from halogen-free PUR, this cable delivers unparalleled flexibility and resistance to harsh environmental conditions.
Compliant with relevant industry standards for enhanced credibility
Low smoke emission characteristics improve environmental safety
Suitable for a wide temperature range promoting versatility across different settings
Related links
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M8 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
