Phoenix Contact Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 488-559
- Mfr. Part No.:
- 1415610
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-559
- Mfr. Part No.:
- 1415610
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for high-performance connectivity in a variety of automation applications. Featuring a four-position configuration and a robust PVC sheath in black (RAL 9005), the cable ensures reliable operation even in challenging environments. Its angled M12 connection is easy to install and offers a secure fit. The product integrates three status display LEDs for real-time monitoring, enhancing the ease of diagnostics and reducing downtime.
Offers excellent electrical performance under various operating conditions
Compatible with a wide range of automation systems and controllers
Facilitates quick and efficient connection to sensors and actuators
Efficiently designed to minimise installation space while ensuring optimal performance
Related links
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
