Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-480
Mfr. Part No.:
1415886
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14158

Cable Length

300mm

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M8, M8, Straight, Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Angled Socket M8

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial applications. Engineered with three distinct positions and a robust PVC construction, this product ensures reliability and durability in various environmental conditions. The cable features a straight M8 plug and an angled M8 socket, enhancing flexibility during installation. With a cable length of 0.3 metres, it is optimally designed for use in tight spaces while maintaining excellent signal integrity. The product is compliant with key standards, giving users peace of mind regarding its safety and operational efficiency. Additionally, it's capable of withstanding extreme temperatures, making it suitable for a diverse range of applications across automation and process industries.

Features a compact design for space constrained environments

Utilises high quality copper and nickel plated contacts for superior performance

Ensures reliable connections with a flammability rating according to UL 94

Offers exceptional insulation resistance ideal for safety critical applications

Designed for a wide temperature range catering to various operational settings

Provides IP65 IP67 and IP68 ratings ensuring protection against dust and water ingress

Easy and safe installation with 100% electrically tested components

Robust construction withstands mechanical stress and repeated use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy