Phoenix Contact Free Cable End to Female 8 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 488-473
- Mfr. Part No.:
- 1415732
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-473
- Mfr. Part No.:
- 1415732
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 8 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Connector Type A Free Cable End | ||
Number of Contacts B 8 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is a premium quality solution designed for seamless connectivity in various industrial applications. Engineered for reliability, this cable boasts an 8-position configuration, with a robust free cable end and an angled M12 socket, making it ideal for sensor and actuator connections. Its durable PVC construction, coloured black (RAL 9005), ensures resilience against environmental wear. With a cable length of 1.5 meters, it provides the flexibility needed for intricate installations.
Features an 8-position connector for versatile connectivity
Designed with a flame-retardant rating according to UL standards
Includes an M12 angled socket ensuring ease of installation in tight spaces
Constructed with high-quality PVC material for enhanced durability
Rated for mechanical resilience with over 100 insertion/withdrawal cycles
Offers excellent insulation resistance for reliable performance
Configured for our environment with an operating temperature range from -25 °C to 80 °C
Maintains high protection from dust and moisture with an IP65 IP67 and IP68 rating
Related links
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
