Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.82

(exc. GST)

$49.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$44.82
10 +$41.23

*price indicative

RS Stock No.:
488-298
Mfr. Part No.:
1420976
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Type A

Free Cable End

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Angled Socket M12

Number of Contacts B

4

Voltage

30V

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding needs of modern industrial applications. Constructed with flexible PVC, this high-performance cable features a robust 4-position design, ensuring reliable connectivity in complex systems. With a cable length of 5 meters, it is perfect for various installations. The angled M12 socket provides easy access in tight spaces, while the coding type A ensures correct orientation during connection. Its environmental ratings and resistance to multiple conditions make it ideal for use in food processing and other sensitive industries. Equipped with three LEDs, this cable allows for straightforward monitoring of operational status, consolidating safety and efficiency into one reliable solution.

Flexible PVC material enhances durability and operational longevity

Designed specifically for demanding industrial environments

Compatibility with a range of applications particularly in the food processing sector

Angled M12 socket design facilitates installation in confined spaces

Integrated LEDs provide clear visibility of status indications

Lightweight construction allows for easy handling during installation

Meets rigorous standards for reliability and performance in critical applications

Non shielded configuration for cost effective integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy