Phoenix Contact Male 3 way Female 5 way Cable, 500 mm
- RS Stock No.:
- 488-259
- Mfr. Part No.:
- 1526876
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$66.84
(exc. GST)
$73.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.84 | - |
| 10 + | $61.50 | 7% |
*price indicative
- RS Stock No.:
- 488-259
- Mfr. Part No.:
- 1526876
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1526 | |
| Product Type | Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 450V | |
| Standards/Approvals | IEC 61984 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1526 | ||
Product Type Cable | ||
Cable Length 500mm | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 450V | ||
Standards/Approvals IEC 61984 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Assembled installation cable is designed to provide reliable connections in demanding environments. Engineered for use with push lock technology, it ensures secure fittings and hassle free installations. The versatile cable is suitable for various applications, with multiple conductor cross section options, and exceptional insulation properties, making it ideal for flexible or fixed installations. With a robust design that adheres to stringent protection standards, it offers excellent resilience against moisture and dust, ensuring that your connections remain intact even in challenging conditions. This cable exemplifies innovation in electrical connectivity, tailored for today's industrial needs.
Suitable for both flexible and fixed installations enhancing usability
High degree of protection rated IP66 IP68 and IP69K which ensuring durability
Tool free locking mechanism simplifies installations in tricky locations
Supports easy distribution of power through direct plug connections
Capable of operating efficiently across a wide temperature range
Complies with EU RoHS requirements promoting environmental safety
Available with various cable lengths to meet specific project needs
Related links
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
- Phoenix Contact Male 3 way Straight to 3 way Cable, 500 mm
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Female 3 way Push-Lock to 5 way Cable, 500 mm
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
