Phoenix Contact Male 3 way Straight to 3 way Cable, 500 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$47.41

(exc. GST)

$52.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$47.41-
10 +$43.627%

*price indicative

RS Stock No.:
493-545
Mfr. Part No.:
1526861
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

IPD PL

Product Type

Cable

Cable Length

500mm

Jacket Material

PVC

Jacket Colour

Light Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Number of Contacts B

3

Voltage

450V

IP Rating

IP66, IP68, IP69K

Standards/Approvals

IEC 61984

COO (Country of Origin):
PL
The Phoenix Contact Connecting Cable is engineered for reliability and efficiency in harsh environments, making it an essential component for various applications. With its robust construction, it features a push lock connection and accommodates a wide range of conductor cross sections. Engineered for ease of use, the cable supports a variety of configurations, ensuring compatibility across different systems. The degree of protection provided by its IP ratings guarantees optimal performance, allowing for installation even in challenging settings. Its lightweight design coupled with high mechanical endurance makes it a preferable choice for professionals in industries requiring durable, high performance wiring solutions.

Designed for easy tool free locking in challenging installations

Accommodates a wide range of conductor cross sections for flexibility

Delivers reliable performance with IP66 IP68 and IP69K protection ratings

Minimises installation time with preassembled cable assemblies

Complies with stringent safety standards for industrial applications

Constructed from high quality materials for enhanced longevity

Capable of withstanding significant mechanical loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy