Phoenix Contact Straight to Female 3 way M12, M12 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 488-136
- Mfr. Part No.:
- 1414573
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-136
- Mfr. Part No.:
- 1414573
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12 | |
| Voltage | 24 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12, M12 | ||
Voltage 24 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is designed for seamless integration into various industrial applications, ensuring reliable performance and durability. Constructed from PVC with a sleek black finish (RAL 9005), this cable features a 3-position angled M12 connector with coding type A, making it an ideal choice for sensor and actuator connections. The free cable end facilitates easy installation, while the inclusion of robust LEDs provides clear status indication. With a cable length of 3 meters, this product is perfectly suited for use in confined or dynamic environments. Designed to withstand harsh conditions, it supports a wide operating temperature range and offers high protection ratings, making it an excellent addition to any automation system.
Utilizes a 3-position configuration for versatile connectivity
Incorporates robust LEDs for easy status monitoring
Boasts a degree of protection of up to IP68 for maximum reliability
Built with a high-quality PVC material for enhanced durability
Designed for both fixed and flexible installations
Offers excellent insulation resistance to ensure long-lasting performance
Equipped with a flame-resistant outer sheath for added safety
Compatible with various accessories to enhance functionality
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 10 m
