Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,702.04

(exc. GST)

$1,872.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,702.04-
10 - 24$1,564.878%
25 +$1,412.6017%

*price indicative

RS Stock No.:
280-279
Mfr. Part No.:
1693526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

PVC

Jacket Colour

Black

Cable Length

3m

Connector Type A

Free Cable End

Connector Type B

Angled Socket M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is engineered to provide unmatched reliability for critical applications. Crafted from high-quality materials, it features a robust construction that ensures durability in various environments, making it ideal for standard applications. The cable length of 3 metres offers flexibility in installation, enabling easy connectivity in tight spaces.

Complies with international standards for reliable connectivity

Simple cable termination process for ease of use

Twisted wire structure for enhanced signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy