Phoenix Contact Free Cable End, Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 269-017
- Mfr. Part No.:
- 1414575
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$44.33
(exc. GST)
$48.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.33 |
| 10 + | $40.78 |
*price indicative
- RS Stock No.:
- 269-017
- Mfr. Part No.:
- 1414575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is engineered to deliver reliable connectivity in a wide range of applications. With a robust design featuring three positions, it ensures optimal performance for your sensor systems. The cable is constructed from durable PVC material, providing protection against environmental factors while maintaining flexibility for easy installation.
A lightweight design that facilitates easy handling
Compatible with various applications enhancing utility across sectors
Provides reliable connectivity with a solid mechanical structure
Optimised for both fixed and flexible installations ensuring adaptability
Related links
- Phoenix Contact Straight to Female 3 way M12 10 m
- Phoenix Contact Straight to Female 4 way M12 10 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Straight to Female 3 way M12 1.5 m
- Phoenix Contact Straight to Female 3 way M12 2 m
- Phoenix Contact Straight to Female 3 way M12 3 m
- Phoenix Contact Straight to Female 3 way M12 20 m
- Phoenix Contact Straight M12 Actuator/Sensor Cable, 15 m
