Phoenix Contact Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 15 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-061
Mfr. Part No.:
1425108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14251

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

15m

Connector Type A

Free Cable End

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed for robust performance in a variety of industrial applications. Built with a yellow PVC outer sheath, it ensures visibility and durability, making it an ideal choice for environments requiring high standards of safety and reliability. With a cable length of 15 metres and a specific configuration of three positions and A-coding, it expertly accommodates diverse connection types. The product’s technical attributes, including its overvoltage category II rating and IP65/IP67/IP68 protection levels, signify its capability to withstand challenging conditions. Whether utilised in automation systems or control cabinet applications, it delivers efficient signal transmission and dependable functionality.

A free cable end and a straight M12 socket for versatile connections

Rated for high ambient temperatures, ensuring reliable performance

Meets stringent safety standards and certifications

Compatible with a variety of accessories for enhanced functionality

Designed to fulfil EU RoHS and China RoHS requirements for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy