Phoenix Contact 4 way Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 483-292
- Mfr. Part No.:
- 1415596
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-292
- Mfr. Part No.:
- 1415596
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of automation applications. Known for its robust construction, the cable features a 4-position configuration with a straight M12 socket connection. Its cable length of 1.5 metres and PVC outer sheath ensure exceptional durability, making it suitable for various environmental conditions. The cable also includes integrated LEDs that provide clear visual indicators of operation, enhancing user interaction and system diagnostics.
Weather resistant design suitable for both indoor and outdoor use
Colour coded wires facilitate easy installation and identification
Integrated status display enhances operational transparency
Manufactured to comply with rigorous industrial standards
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 6 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
