Phoenix Contact 4 way Free Cable End to Female Angled Socket M12 Actuator/Sensor Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,699.33

(exc. GST)

$1,869.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,699.33-
10 - 24$1,563.447%
25 +$1,411.6516%

*price indicative

RS Stock No.:
280-987
Mfr. Part No.:
1415606
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

PVC

Cable Length

1.5m

Connector Type A

Free Cable End

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is designed to provide reliable connections for diverse applications. Engineered with a 4-position layout and a PVC construction, it ensures optimal performance in industrial environments. The angled M12 socket facilitates easy installation while maintaining secure connectivity.

Designed for both fixed and flexible installations accommodating diverse operational needs

Electrical integrity assured with a nominal voltage rating of 250 V AC and DC

Offers a high insulation resistance ensuring reliable performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy