Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8
- RS Stock No.:
- 483-289
- Mfr. Part No.:
- 1415581
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-289
- Mfr. Part No.:
- 1415581
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable, designed for reliable connectivity, features a four-position configuration, ensuring optimal performance across various applications. Constructed from high-quality PVC material with a sleek black finish (RAL 9005), it enhances both durability and aesthetics in industrial environments. The angled M8 plug enables easy installation, while the 0.6-metre length provides flexibility for various setups. Additionally, its robust design withstands environmental challenges, making it ideal for tough conditions.
Suitable for a wide temperature range ensuring effective performance under varying conditions
Features high insulation resistance for enhanced reliability and durability
Complies with various industry standards for quality assurance
Perfect for use in control cabinets and industrial automation settings
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 4 way M8 600 mm
- Phoenix Contact Male 4 way M8 500 mm










