Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Right Angle Plug Sensor

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$38.55

(exc. GST)

$42.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$38.55-
10 +$35.468%

*price indicative

RS Stock No.:
268-671
Mfr. Part No.:
1415891
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8, M8, Right Angle, Right Angle

Connector Type B

Angled Socket M8, Right Angle Plug

Number of Contacts B

3

Connector Gender B

Female

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to deliver robust performance in diverse applications. Featuring a sleek, angled M8 plug and socket configuration, this product ensures seamless connectivity in tight spaces. Constructed with high-quality PVC material, it offers excellent resistance to a range of environmental factors, making it suitable for both fixed and flexible installations.

Insulation resistance ensures reliable performance over time

Low weight enhances overall system efficiency

Withstand the rigours of industrial environments thanks to its robust design

Compatible with both fixed and flexible installations for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy