Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Right Angle Plug
- RS Stock No.:
- 268-674
- Mfr. Part No.:
- 1415903
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,722.41
(exc. GST)
$1,894.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,722.41 |
| 10 + | $1,584.64 |
*price indicative
- RS Stock No.:
- 268-674
- Mfr. Part No.:
- 1415903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Right Angle Plug | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Right Angle Plug | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for versatile connectivity in automated systems, ensuring efficient communication between sensors and actuators. With its robust construction and thoughtful engineering, it supports reliable signal transmission in various industrial applications. The cable features a convenient length of 1.5 metres, allowing for flexible installation possibilities.
Operates efficiently across a wide temperature range
Shield free design reduces complexity while maintaining performance
Environmental ratings support resilience against moisture and dust
Related links
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
