Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M8, Angled Socket M8 Sensor
- RS Stock No.:
- 483-283
- Mfr. Part No.:
- 1415539
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-283
- Mfr. Part No.:
- 1415539
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 600mm | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 600mm | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connectivity in automation applications. With a robust construction featuring PVC insulation and an angled M12 plug with an A code, it ensures dependable performance across various environments. This 3-position cable offers a length of 0.6 metres, making it ideal for standard configurations while providing flexibility in installations. Engineered to meet stringent industry standards, it combines durability with excellent electrical properties, ensuring the cable withstands the rigours of industrial use.
Tested for over 100 insertion and withdrawal cycles to ensure longevity
Manufactured in compliance with EU RoHS requirements enhancing environmental safety
Includes a weight of 28.3 g per piece promoting lightweight efficiency
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 1 m












