Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 483-224
- Mfr. Part No.:
- 1424887
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-224
- Mfr. Part No.:
- 1424887
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | Angled Plug M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A Angled Plug M12 | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for robust applications, ensuring reliable connectivity in various automation environments. The product features a 5-position angled M12 connector and is crafted from durable PVC, making it suitable for challenging conditions. With a cable length of 2 metres, it provides flexibility while maintaining performance integrity. It boasts a coding type 'A' for seamless integration with compatible devices. Its high-quality construction includes a self-extinguishing grip body and an outer sheath that withstands environmental factors, ensuring longevity and safety in use. This cable is ideal for machine building and industrial applications, delivering excellent signal integrity and power for devices that demand consistent reliability.
Constructed with a yellow PVC outer sheath for visibility and protection
Self extinguishing grip body material enhances safety in operation
Compact and lightweight design facilitates easy installation in tight spaces
5 position connectivity supports versatile applications in automation
Compatible with M12 connectors ensuring broad interoperability
Resistant to various environmental conditions providing reliable performance
Limited bending radius allows for flexible installation without compromising integrity
Related links
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
