Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$127.57

(exc. GST)

$140.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.57

*price indicative

RS Stock No.:
859-2667
Mfr. Part No.:
1419438
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCBP

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Cable Length

2m

Jacket Colour

Black, Grey

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Free Cable End

Number of Contacts B

8

Voltage

30V

Standards/Approvals

cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised

IP Rating

IP67

COO (Country of Origin):
DE
Flush-type plug, shielded, 8-pos., M12, A-coded, rear/screw mounting with M16 thread, with 2 m cable, 8 x 0.25 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy