Phoenix Contact Male 4 way M12 to Free Cable End Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$20.63

(exc. GST)

$22.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.63

*price indicative

RS Stock No.:
267-1894
Mfr. Part No.:
1415585
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix contact sensor/actuator cable is consist of plug straight M12 at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.

4 number of position

IP65, IP67 and IP68 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy