Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 483-052
- Mfr. Part No.:
- 1543621
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $29.70
View bulk pricing optionsSubtotal (1 unit)*
$37.04
(exc. GST)
$40.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.04 | - |
| 10 + | $34.07 | $29.70 |
*price indicative
- RS Stock No.:
- 483-052
- Mfr. Part No.:
- 1543621
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed for efficiency and durability, ensuring reliable connections in industrial applications. Equipped with a 4 position configuration, it is crafted from PUR halogen free material, providing excellent resilience against harsh environments. The cable is characterised by its yellow colour, making it easily identifiable in various settings. Its angled M12 socket connects seamlessly, delivering optimal performance at a nominal current of 4 A and a voltage of 250 V AC/DC. This product also conforms to high safety standards, offering features such as overvoltage protection and pollution degree classification, ensuring peace of mind for operators.
Designed with a 4 position configuration for versatile connectivity
Constructed from halogen free PUR for enhanced environmental resistance
Compatible with various industrial applications offering wide ranging usability
Provides a nominal current capacity of 4 A for reliable power transmission
Lightweight design allows for easy handling and installation
Meets stringent safety standards which ensuring user protection in operation
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 45 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
