Phoenix Contact Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$88.62

(exc. GST)

$97.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.62

*price indicative

RS Stock No.:
863-4421
Mfr. Part No.:
1522642
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

5m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

8

Connector Type B

Unterminated

Voltage

30V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, 2A Current Rating, 5.9mm Cable Diameter - SAC-8P- 5,0-PUR/M12FR - 1522642


Get data on the move with this sensor actuator cable from Phoenix Contact. It's IP68-rated, so covers your connection against dust and deep water submersion, helping to reliably guide signals through harsh industrial environments. Fitting the cord into your system is no issue, as it combines an M12 socket with a versatile free end that lets you hook your equipment to the connector it needs. Nickel-plated brass contacts with a conductive gold coating achieve efficient data connections, making sure the message gets across every time.

Need to make connections in complex setups? Stranded conductors mean the cable is flexible enough to bend to your needs. Don't worry about vibrations pulling the plug on your data, as the M12 connector screws in place to shrug off movement. A service life of over 100 mating cycles means you can count on this unit for effective signal connections, even with regular plugging and unplugging.

Features & Benefits


• Halogen-free design minimises the risk of toxic substances forming if ignited, so it's suitable for public installations

• Durable PUR jacket for effective protection against flame, moisture and oil

• M12 connector meets IEC 61076-2-101 standards, so it's widely compatible with common appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy