Pilz Female 8 way Straight to Male 8 way Straight Cable, 5 m
- RS Stock No.:
- 340-362
- Mfr. Part No.:
- 540341
- Brand:
- Pilz
Subtotal (1 unit)*
$147.73
(exc. GST)
$162.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.73 |
*price indicative
- RS Stock No.:
- 340-362
- Mfr. Part No.:
- 540341
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Jacket Material | TPU, TPE | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | CE, UKCA | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Jacket Material TPU, TPE | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Standards/Approvals CE, UKCA | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made from high-quality PUR material in yellow RAL1003, designed for use in drag chains. It features an 8-pin socket with a straight M12 connector at both ends, A-coded for secure and proper connection. The cable is suitable for a wide range of industrial environments with an ambient temperature range from -25°C to 80°C.
CE and UKCA approved
Pin is made of CuZn
Cu cable material
Related links
- Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 2 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pilz Female 8 way Straight to Male 8 way Straight Cable, 10 m
- Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1 m
- RS PRO Female 8 way M12 2 m
- Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 500 mm
- RS PRO Female 8 way Right Angle to Male 8 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 8 way Straight to Male 8 way M12 Sensor Actuator Cable, 2 m
