Pilz Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$115.38

(exc. GST)

$126.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.38

*price indicative

RS Stock No.:
313-746
Mfr. Part No.:
540346
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

TPE, TPU

Jacket Colour

Yellow

Connector Type A

Straight

Number of Contacts A

8

Connector Gender A

Female

Connector Type B

Straight

Number of Contacts B

8

Connector Gender B

Male

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Connection Cable is made from high-quality PUR material in yellow RAL1003, designed for use in drag chains. It features an 8-pin socket with a straight M12 connector at both ends, A-coded for secure and proper connection. The cable is suitable for a wide range of industrial environments with an ambient temperature range from -25°C to 80°C.

CE and UKCA approved

Pin is made of CuZn

Cu cable material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy