RS PRO Female 8 way Right Angle to Male 8 way Straight Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$81.29

(exc. GST)

$89.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 87 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$81.29-
5 - 9$77.215%
10 - 49$73.369%
50 - 249$69.6814%
250 +$65.8119%

*price indicative

RS Stock No.:
877-1208
Distrelec Article No.:
304-19-907
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

RS PRO

Jacket Colour

Black

Cable Length

2m

Jacket Material

PVC

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

8

Connector Gender B

Male

Number of Contacts B

8

Connector Type B

Straight

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO M12 Right-Angle to Straight Cable Assembly, 8 Cores, 2 m


This M12 cable assembly from RS PRO is a reliable way to connect sensors or automation equipment. It's fitted with a secure coupling nut for a strong connection and a neoprene O-ring for high resistance to corrosion and vibrations, making it ideal for heavy industrial use.

To protect the cable and ensure a long product life, it has a durable polyvinyl chloride (PVC) sheath. This helps prevent mechanical and chemical damage and keeps out moisture.

The cable has a straight M12 male connector on one end with a female socket at the other end at a right angle. This makes the component suitable for connecting small or portable components to large or wall-mounted equipment.

Features and Benefits


• American wire gauge size of 24 AWG

• Multicore cable shape

• Connector A is an M12 right-angle female socket

• Connector B is an M12 straight male plug

• Eight contacts

• Cross-sectional area of 0.25 mm²

• Current rating of 2 A

• Ingress Protection (IP) rating of IP67 (dust-tight and sealed against medium water jets)

• Length of 2 m

• Operating temperature range of -25°C to +75°C

• Eight cores

• Outer diameter of 6.4 mm

• Polyvinyl chloride (PVC) outer sheath material

• Black sheath colour

• Polyurethane (PUR) sheath material

• Unshielded

• Voltage rating of 30 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy