RS PRO Female 8 way M12, Straight to Male 8 way Straight Cable, 2 m
- RS Stock No.:
- 282-5418
- Brand:
- RS PRO
Subtotal (1 unit)*
$136.16
(exc. GST)
$149.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 198 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.16 |
*price indicative
- RS Stock No.:
- 282-5418
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 Industry 4.0 agreement, NEMA2000 standard | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 Industry 4.0 agreement, NEMA2000 standard | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
RS PRO Straight Male 8 way M12 to Straight Male 8 way RJ45 Cable
The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.
Features and Benefits
Applications
The RS PRO M12 X code 8 pin to RJ45 PVC 2M cable has been widely used for automotive and sensor applications. Some of the more popular areas are:
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 8 way Straight to Male 8 way M12 Sensor Actuator Cable, 2 m
- RS PRO Female 8 way M12 2 m
- RS PRO Female 8 way Right Angle to Male 8 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 2 m
- SICK Female 8 way M12 Straight Connector Cable, 2 m
- RS PRO Female 12 way M12 Straight Actuator/Sensor Cable, 2 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 2 m
- SICK Female 8 way M12 2 m
