Pilz Male 8 way Straight to Unterminated Cable, 10 m
- RS Stock No.:
- 340-230
- Mfr. Part No.:
- 380702
- Brand:
- Pilz
Subtotal (1 unit)*
$128.92
(exc. GST)
$141.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.92 |
*price indicative
- RS Stock No.:
- 340-230
- Mfr. Part No.:
- 380702
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable features a durable PUR jacket in yellow (RAL1003), suitable for drag chains, with an 8-pin straight M12 connector on an open line end, A-coded. It operates reliably in ambient temperatures from -25 to 80 °C.
UKCA and cULus listed
Au contact surface
Oil resistance
Halogen-free
RoHS compliant
Related links
- Pilz Male 8 way M8 20 m
- Pilz Male 8 way Straight to Unterminated Cable, 5 m
- Pilz Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 500 mm
- Pilz Male 5 way Straight to Unterminated Cable, 10 m
- Pilz Male 8 way M8 Straight Cable, 2 m
- Pilz Male 8 way M8 Straight Cable, 5 m
- Pilz Female 8 way M12 10 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
