Pilz Male 5 way Straight to Unterminated Cable, 10 m
- RS Stock No.:
- 340-219
- Mfr. Part No.:
- 380706
- Brand:
- Pilz
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.65
(exc. GST)
$77.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $70.65 |
| 10 + | $64.98 |
*price indicative
- RS Stock No.:
- 340-219
- Mfr. Part No.:
- 380706
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable features a durable PUR jacket in yellow (RAL1003) with a 5-pin straight M12 male connector on one end and an open line on the other. It is A-coded and designed to operate reliably in ambient temperatures ranging from -25 to 80 °C.
UKCA and cULus listed
Au contact surface
Oil resistance
Halogen-free
RoHS compliant
Related links
- Pilz Male 8 way Straight to Unterminated Cable, 10 m
- Pilz Male 5 way Straight to Unterminated Cable, 20 m
- Pilz Male 5 way Straight to Unterminated Cable, 5 m
- Pilz Female 5 way Right Angle to Unterminated Cable, 10 m
- Pilz Female 5 way Straight to Unterminated Cable, 10 m
- Pilz Female 4 way M8 10 m
- Pilz Female 4 way Straight to Unterminated Cable, 10 m
- Pilz Female 8 way M12 10 m
