Pilz Male 8 way M8, Straight to Female Unterminated Cable, 20 m
- RS Stock No.:
- 340-374
- Mfr. Part No.:
- 533153
- Brand:
- Pilz
Subtotal (1 unit)*
$193.46
(exc. GST)
$212.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.46 |
*price indicative
- RS Stock No.:
- 340-374
- Mfr. Part No.:
- 533153
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Cable Length | 20m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Cable Length 20m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Connection Cable features a 8-pin M8 straight socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 20 meters, and it is capable of withstanding an ambient temperature range of -40 °C to 80 °C.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Male 8 way M8 Straight Cable, 5 m
- Pilz Male 8 way M8 Straight Cable, 2 m
- Pilz Male 5 way Straight to Unterminated Cable, 20 m
- SICK Female 3 way M8 20 m
- Lumberg Automation Female 3 way M8 20 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 20 m
- Pilz Male 8 way Straight to Unterminated Cable, 5 m
- Pilz Male 8 way Straight to Unterminated Cable, 10 m
