Pilz Male 8 way M8, Straight to Female 8 way M8, Straight Cable, 5 m
- RS Stock No.:
- 340-344
- Mfr. Part No.:
- 533158
- Brand:
- Pilz
Subtotal (1 unit)*
$163.70
(exc. GST)
$180.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.70 |
*price indicative
- RS Stock No.:
- 340-344
- Mfr. Part No.:
- 533158
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 533158 | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 533158 | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Connection Cable features an 8-pin M8 straight socket and connector, both A-coded. It is made from durable PUR material, with a yellow colour, designed for use in drag chains. The cable is suitable for operating in ambient temperatures ranging from -40 °C to 80 °C. The pins are made of CuZn (brass), while the sockets are made of CuSn.
CE and UKCA approved
Au contact surface
Cu cable material
Related links
- Pilz Male 8 way M8 Straight Cable, 2 m
- Pilz Male 8 way M8 20 m
- RS PRO Female 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 8 way M8 5 m
- Pilz Male 8 way Straight to Unterminated Cable, 5 m
- SICK Female 9 way D-Sub 9-Pin to Male 8 way M8 10 m
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M8 3 m
