Banner Female 4 way Right Angle to Cordset, 3.01 m
- RS Stock No.:
- 331-851
- Mfr. Part No.:
- MQDC-4100RA
- Brand:
- Banner
Subtotal (1 unit)*
$261.44
(exc. GST)
$287.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.44 |
*price indicative
- RS Stock No.:
- 331-851
- Mfr. Part No.:
- MQDC-4100RA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC | |
| Product Type | Cordset | |
| Cable Length | 3.01m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC | ||
Product Type Cordset | ||
Cable Length 3.01m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Cordset is engineered for outstanding performance in industrial applications. Designed with versatility in mind, this cordset features a robust M12 connection that ensures reliable connectivity in demanding environments. With an impressive length, it offers flexibility for various installations, making it ideal for automation machinery and sensor systems. Its durable materials, including a black PVC jacket, protect against environmental elements, ensuring longevity and dependability.
Integrated quick disconnect facilitating easy installation and maintenance
High protection ratings ensuring reliability in harsh conditions
Suitable for use in automation machinery and sensor systems
Related links
- Banner Female 4 way Straight to Cordset, 3.01 m
- Banner Female 4 way Right Angle to Cordset, 15 m
- Banner Female 4 way Right Angle to Cordset, 9 m
- Banner Female 4 way Right Angle to Cordset, 22 m
- Banner Female 4 way Right Angle to Cordset, 18.3 m
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Cordset, 15 m
- Banner Female 4 way Straight to Cordset, 5 m
