Banner Female 4 way Straight to Cordset, 1 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$67.29

(exc. GST)

$74.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$67.29-
10 +$61.927%

*price indicative

RS Stock No.:
331-847
Mfr. Part No.:
MQDC-403
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

MQDC

Product Type

Cordset

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
US
The Banner Cordset is designed for reliable connections in various applications. Expertly crafted with a robust black PVC jacket, this cordset ensures durability and versatility with its available length options. Ideal for industrial settings, the M12 female connector offers a secure interface, able to withstand the rigours of harsh environments. With a strict adherence to IP67 and IP68 ratings, it promises exceptional resistance to dust and moisture, enhancing operational reliability.

IP67 and IP68 ratings ensure excellent dust and water resistance

4 pin M12 female quick disconnect allows for easy integration

Constructed to meet rigorous industry standards for vibration and shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy